INA2143UA/2K5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 238
Unit Price: 4,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,59087 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.912
Unit Price: 4,46000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 11
Unit Price: 6,61000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,79024 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,69006 €
Datasheet
Differential IC Optical Network 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2143UA/2K5

DigiKey Part Number
INA2143UA/2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA2143UA/2K5
Description
IC OPAMP DIFF 2 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Differential IC Optical Network 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA2143UA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Differential
Applications
Optical Network
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes