
INA2143U | |
|---|---|
DigiKey Part Number | INA2143U-ND |
Manufacturer | |
Manufacturer Product Number | INA2143U |
Description | IC OPAMP DIFF 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential IC Optical Network 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA2143U Models |
Category | Applications Optical Network |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 14-SOIC |
Type Differential | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,20600 € | 42,06 € |
| 50 | 3,69580 € | 184,79 € |
| 100 | 3,53780 € | 353,78 € |
| 250 | 3,37104 € | 842,76 € |
| 500 | 3,27054 € | 1.635,27 € |
| 1.000 | 3,18779 € | 3.187,79 € |
| 2.500 | 3,10043 € | 7.751,07 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |

