Similar

INA213CIRSWR | |
|---|---|
DigiKey Part Number | INA213CIRSWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA213CIRSWR |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA213CIRSWR Models |
Category | Current - Input Bias 28 µA |
Mfr | Voltage - Input Offset 5 µV |
Series | Current - Supply 65µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 10-UFQFN |
Slew Rate 0.4V/µs | Supplier Device Package 10-UQFN (1.8x1.4) |
Gain Bandwidth Product 80 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXCT213CDSJ-7 | Diodes Incorporated | 3.000 | 31-ZXCT213CDSJ-7CT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44790 € | 1.343,70 € |
| 6.000 | 0,43762 € | 2.625,72 € |
| 9.000 | 0,43247 € | 3.892,23 € |
| 15.000 | 0,42677 € | 6.401,55 € |
| Unit Price without VAT: | 0,44790 € |
|---|---|
| Unit Price with VAT: | 0,53300 € |


