Similar

INA213BIRSWR | |
|---|---|
DigiKey Part Number | 296-40130-2-ND - Tape & Reel (TR) 296-40130-1-ND - Cut Tape (CT) 296-40130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA213BIRSWR |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA213BIRSWR Models |
Category | Current - Input Bias 28 µA |
Mfr | Voltage - Input Offset 5 µV |
Series | Current - Supply 65µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 10-UFQFN |
Slew Rate 0.4V/µs | Supplier Device Package 10-UQFN (1.8x1.4) |
Gain Bandwidth Product 14 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXCT213BDSJ-7 | Diodes Incorporated | 3.000 | 31-ZXCT213BDSJ-7CT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41295 € | 1.238,85 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |



