MFR Recommended

INA2134UA/2K5E4 | |
|---|---|
DigiKey Part Number | INA2134UA/2K5E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA2134UA/2K5E4 |
Description | IC AUDIO DIFF LINE RCVR 14SOIC |
Customer Reference | |
Detailed Description | Differential Receiver IC Audio 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA2134UA/2K5E4 Models |
Category | Applications Audio |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 14-SOIC |
Type Differential Receiver | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA2134UA/2K5 | Texas Instruments | 3.890 | 296-41262-1-ND | 3,91000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,82016 € | 4.550,40 € |
| Unit Price without VAT: | 1,82016 € |
|---|---|
| Unit Price with VAT: | 2,16599 € |


