Direct

INA2132UA/2K5E4 | |
|---|---|
DigiKey Part Number | INA2132UA/2K5E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA2132UA/2K5E4 |
Description | IC INST AMP 1 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA2132UA/2K5E4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.1V/µs | |
-3db Bandwidth | 300 kHz | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 160µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


