
INA2132UA/2K5 | |
|---|---|
DigiKey Part Number | 296-48550-2-ND - Tape & Reel (TR) 296-48550-1-ND - Cut Tape (CT) 296-48550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2132UA/2K5 |
Description | IC INST AMP 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA2132UA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
-3db Bandwidth | 300 kHz | |
Current - Supply | 160µA | |
Current - Output / Channel | 12 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,27800 € | 32,78 € |
| 25 | 3,02160 € | 75,54 € |
| 100 | 2,73930 € | 273,93 € |
| 250 | 2,61368 € | 653,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,38641 € | 5.966,03 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |

