MFR Recommended

INA2132AQDRDN | |
|---|---|
DigiKey Part Number | 296-INA2132AQDRDN-ND |
Manufacturer | |
Manufacturer Product Number | INA2132AQDRDN |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit Single-Ended 14-SOIC |
Category | Voltage - Input Offset 75 µV |
Mfr | Current - Supply 160µA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 12 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 125°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 300 kHz | Supplier Device Package 14-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA2132UA/2K5 | Texas Instruments | 2.872 | 296-48550-1-ND | 4,93000 € | MFR Recommended |


