Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA212CIDCKR

DigiKey Part Number
296-48549-2-ND - Tape & Reel (TR)
296-48549-1-ND - Cut Tape (CT)
296-48549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA212CIDCKR
Description
IC CURR SENSE 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA212CIDCKR Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
28 µA
Mfr
Voltage - Input Offset
0.55 µV
Series
Current - Supply
65µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Single-Ended
Package / Case
6-TSSOP, SC-88, SOT-363
Slew Rate
0.4V/µs
Supplier Device Package
SC-70-6
Gain Bandwidth Product
4 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXCT212CDW-7Diodes Incorporated2.96731-ZXCT212CDW-7CT-ND0,35000 €Similar
In-Stock: 1.381
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,93300 €9,33 €
250,84640 €21,16 €
1000,75120 €75,12 €
2500,70584 €176,46 €
5000,67842 €339,21 €
1.0000,65588 €655,88 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,44790 €1.343,70 €
6.0000,43762 €2.625,72 €
9.0000,43247 €3.892,23 €
15.0000,42677 €6.401,55 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €