
INA212BIDCKR | |
|---|---|
DigiKey Part Number | 296-40128-2-ND - Tape & Reel (TR) 296-40128-1-ND - Cut Tape (CT) 296-40128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA212BIDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA212BIDCKR Models |
Category | Current - Input Bias 28 µA |
Mfr | Voltage - Input Offset 0.55 µV |
Series | Current - Supply 65µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 6-TSSOP, SC-88, SOT-363 |
Slew Rate 0.4V/µs | Supplier Device Package SC-70-6 |
Gain Bandwidth Product 14 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59500 € | 5,95 € |
| 25 | 0,53680 € | 13,42 € |
| 100 | 0,47230 € | 47,23 € |
| 250 | 0,44160 € | 110,40 € |
| 500 | 0,42308 € | 211,54 € |
| 1.000 | 0,41027 € | 410,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38900 € | 1.167,00 € |
| 6.000 | 0,37979 € | 2.278,74 € |
| 9.000 | 0,37517 € | 3.376,53 € |
| 15.000 | 0,37005 € | 5.550,75 € |
| 21.000 | 0,36707 € | 7.708,47 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


