
INA212AIDCKT | |
|---|---|
DigiKey Part Number | 296-23586-2-ND - Tape & Reel (TR) 296-23586-1-ND - Cut Tape (CT) 296-23586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA212AIDCKT |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA212AIDCKT Models |
Category | Current - Input Bias 28 µA |
Mfr | Voltage - Input Offset 0.55 µV |
Series | Current - Supply 65µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 6-TSSOP, SC-88, SOT-363 |
Slew Rate 0.4V/µs | Supplier Device Package SC-70-6 |
Gain Bandwidth Product 4 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02700 € | 10,27 € |
| 25 | 0,93320 € | 23,33 € |
| 100 | 0,82930 € | 82,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,77988 € | 194,97 € |
| 500 | 0,75006 € | 375,03 € |
| 750 | 0,73513 € | 551,35 € |
| 1.250 | 0,71859 € | 898,24 € |
| 1.750 | 0,70892 € | 1.240,61 € |
| 2.500 | 0,69962 € | 1.749,05 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |



