
INA2128UG4 | |
|---|---|
DigiKey Part Number | INA2128UG4-ND |
Manufacturer | |
Manufacturer Product Number | INA2128UG4 |
Description | IC INST AMP 2 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA2128UG4 Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 1.4mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 15 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 200 kHz | Package / Case 16-SOIC (0.295", 7.50mm Width) |
-3db Bandwidth 1.3 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 2 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA2128U | Rochester Electronics, LLC | 814 | 2156-INA2128U-ND | 23,13000 € | MFR Recommended |


