
INA2128P | |
|---|---|
DigiKey Part Number | 2156-INA2128P-TI-ND |
Manufacturer | |
Manufacturer Product Number | INA2128P |
Description | IC OPAMP INSTR 1.3MHZ DUAL 16DIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA2128P Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 1.4mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 15 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 4V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 200 kHz | Package / Case 16-DIP (0.300", 7.62mm) |
-3db Bandwidth 1.3 MHz | Supplier Device Package 16-PDIP |
Current - Input Bias 2 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,54182 € | 253,92 € |
| Unit Price without VAT: | 11,54182 € |
|---|---|
| Unit Price with VAT: | 13,73477 € |

