Instrumentation Amplifier 2 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2126U/2K5

DigiKey Part Number
INA2126U/2K5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA2126U/2K5
Description
IC INST AMP 2 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 2 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA2126U/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
175µA (x2 Channels)
Mfr
Current - Output / Channel
10 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
16-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
200 kHz
Supplier Device Package
16-SOIC
Current - Input Bias
10 nA
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.