
INA2126PG4 | |
|---|---|
DigiKey Part Number | INA2126PG4-ND |
Manufacturer | |
Manufacturer Product Number | INA2126PG4 |
Description | IC INST AMP 2 CIRCUIT 16DIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA2126PG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 175µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |


