
INA2126P | |
|---|---|
DigiKey Part Number | INA2126P-ND |
Manufacturer | |
Manufacturer Product Number | INA2126P |
Description | IC INST AMP 2 CIRCUIT 16DIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA2126P Models |
Category | Current - Supply 175µA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.4V/µs | Package / Case 16-DIP (0.300", 7.62mm) |
-3db Bandwidth 200 kHz | Supplier Device Package 16-PDIP |
Current - Input Bias 10 nA | Base Product Number |
Voltage - Input Offset 50 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA2126U | Texas Instruments | 365 | 296-44408-5-ND | 6,18000 € | Similar |


