Instrumentation Amplifier 2 Circuit 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2126E/250

DigiKey Part Number
INA2126ETR-ND - Tape & Reel (TR)
INA2126ECT-ND - Cut Tape (CT)
INA2126EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA2126E/250
Description
IC INST AMP 2 CIRCUIT 16SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 2 Circuit 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
INA2126E/250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
175µA (x2 Channels)
Mfr
Current - Output / Channel
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
16-SSOP (0.154", 3.90mm Width)
-3db Bandwidth
200 kHz
Supplier Device Package
16-SSOP
Current - Input Bias
10 nA
Base Product Number
Voltage - Input Offset
50 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 854
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,37000 €7,37 €
105,71000 €57,10 €
255,29640 €132,41 €
1004,84220 €484,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,62568 €1.156,42 €
5004,49510 €2.247,55 €
7504,42972 €3.322,29 €
1.2504,35729 €5.446,61 €
1.7504,31496 €7.551,18 €
Manufacturers Standard Package
Unit Price without VAT:7,37000 €
Unit Price with VAT:8,77030 €