
INA211CIRSWR | |
|---|---|
DigiKey Part Number | 296-INA211CIRSWRTR-ND - Tape & Reel (TR) 296-INA211CIRSWRCT-ND - Cut Tape (CT) 296-INA211CIRSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA211CIRSWR |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA211CIRSWR Models |
Category | Current - Input Bias 28 µA |
Mfr | Voltage - Input Offset 0.55 µV |
Series | Current - Supply 65µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 10-UFQFN |
Slew Rate 0.4V/µs | Supplier Device Package 10-UQFN (1.8x1.4) |
Gain Bandwidth Product 7 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXCT211CDSJ-7 | Diodes Incorporated | 3.000 | 31-ZXCT211CDSJ-7CT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93300 € | 9,33 € |
| 25 | 0,84640 € | 21,16 € |
| 100 | 0,75120 € | 75,12 € |
| 250 | 0,70584 € | 176,46 € |
| 500 | 0,67842 € | 339,21 € |
| 1.000 | 0,67098 € | 670,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46134 € | 1.384,02 € |
| 6.000 | 0,45075 € | 2.704,50 € |
| 9.000 | 0,44545 € | 4.009,05 € |
| 15.000 | 0,43957 € | 6.593,55 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

