Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA211AIDCKT

DigiKey Part Number
296-23585-2-ND - Tape & Reel (TR)
296-23585-1-ND - Cut Tape (CT)
296-23585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA211AIDCKT
Description
IC CURR SENSE 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA211AIDCKT Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
28 µA
Mfr
Voltage - Input Offset
0.55 µV
Series
Current - Supply
65µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Single-Ended
Package / Case
6-TSSOP, SC-88, SOT-363
Slew Rate
0.4V/µs
Supplier Device Package
SC-70-6
Gain Bandwidth Product
7 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS211RSQT2Gonsemi3.877NCS211RSQT2GOSCT-ND0,64000 €Similar
In-Stock: 3.178
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
101,02700 €10,27 €
250,93320 €23,33 €
1000,82930 €82,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,75716 €189,29 €
5000,72822 €364,11 €
7500,71372 €535,29 €
1.2500,70558 €881,98 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €