Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA210AIRSWR

DigiKey Part Number
296-INA210AIRSWRTR-ND - Tape & Reel (TR)
296-INA210AIRSWRCT-ND - Cut Tape (CT)
296-INA210AIRSWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA210AIRSWR
Description
IC CURR SENSE 1 CIRCUIT 10UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
INA210AIRSWR Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
28 µA
Mfr
Voltage - Input Offset
0.55 µV
Series
Current - Supply
65µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Single-Ended
Package / Case
10-UFQFN
Slew Rate
0.4V/µs
Supplier Device Package
10-UQFN (1.8x1.4)
Gain Bandwidth Product
14 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.984
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,64900 €6,49 €
250,58560 €14,64 €
1000,51630 €51,63 €
2500,48316 €120,79 €
5000,46320 €231,60 €
1.0000,45090 €450,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,42645 €1.279,35 €
6.0000,41651 €2.499,06 €
9.0000,41153 €3.703,77 €
15.0000,40602 €6.090,30 €
21.0000,40279 €8.458,59 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €

Other Suppliers on DigiKey

25.657In Stock
Ships from Rochester Electronics, LLC