MFR Recommended
MFR Recommended

INA210AIDCKTG4 | |
|---|---|
DigiKey Part Number | INA210AIDCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA210AIDCKTG4 |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA210AIDCKTG4 Models |
Category | Current - Input Bias 28 µA |
Mfr | Voltage - Input Offset 0.55 µV |
Series | Current - Supply 65µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 6-TSSOP, SC-88, SOT-363 |
Slew Rate 0.4V/µs | Supplier Device Package SC-70-6 |
Gain Bandwidth Product 14 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA210AIDCKR | Texas Instruments | 8.155 | 296-38954-1-ND | 0,82000 € | MFR Recommended |
| INA210AIDCKT | Texas Instruments | 50.509 | 296-23420-1-ND | 1,28000 € | MFR Recommended |



