
INA210-214EVM | |
|---|---|
DigiKey Part Number | 296-30942-ND |
Manufacturer | |
Manufacturer Product Number | INA210-214EVM |
Description | EVAL BD FOR INA210 INA211 INA212 |
Customer Reference | |
Detailed Description | INA210, INA211, INA212, INA213, INA214 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part INA210, INA211, INA212, INA213, INA214 |
Packaging Box | Primary Attributes Current Shunt Monitor |
Part Status Obsolete | Secondary Attributes 2.7V ~ 26V Supply |
Type Power Management | Contents Board(s) |
Function Power Supply Supervisor/Tracker/Sequencer | Base Product Number |

