
INA208AIDGST | |
|---|---|
DigiKey Part Number | 296-21740-2-ND - Tape & Reel (TR) 296-21740-1-ND - Cut Tape (CT) 296-21740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA208AIDGST |
Description | IC CURRENT MONITOR 3.5% 10VSSOP |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 1mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA208AIDGST Models |
Category | Voltage - Input -16V ~ 80V |
Manufacturer Texas Instruments | Current - Output 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Sensing Method High-Side | Supplier Device Package 10-VSSOP |
Accuracy ±3.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,15900 € | 21,59 € |
| 25 | 1,98040 € | 49,51 € |
| 100 | 1,78390 € | 178,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,69024 € | 422,56 € |
| 500 | 1,63376 € | 816,88 € |
| 750 | 1,60548 € | 1.204,11 € |
| 1.250 | 1,57414 € | 1.967,68 € |
| 1.750 | 1,55582 € | 2.722,68 € |
| 2.500 | 1,53820 € | 3.845,50 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

