Current Monitor Regulator High-Side 1mA 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA208AIDGSR

DigiKey Part Number
296-INA208AIDGSRTR-ND - Tape & Reel (TR)
296-INA208AIDGSRCT-ND - Cut Tape (CT)
296-INA208AIDGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA208AIDGSR
Description
IC CURRENT MONITOR 3.5% 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 1mA 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA208AIDGSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
-16V ~ 80V
Manufacturer
Texas Instruments
Current - Output
1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Function
Current Monitor
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Sensing Method
High-Side
Supplier Device Package
10-VSSOP
Accuracy
±3.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,44000 €2,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,26791 €5.669,78 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €