INA207AIDGSTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 33.507
Unit Price: 3,63000 €
Datasheet
Current Monitor Regulator High-Side 1mA 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA207AIDGSTG4

DigiKey Part Number
INA207AIDGSTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA207AIDGSTG4
Description
IC CURRENT MONITOR 3.5% 10VSSOP
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 1mA 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA207AIDGSTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
-16V ~ 80V
Manufacturer
Texas Instruments
Current - Output
1mA
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Function
Current Monitor
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Sensing Method
High-Side
Supplier Device Package
10-VSSOP
Accuracy
±3.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA207AIDGSTTexas Instruments33.507296-32098-1-ND3,63000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,69024 €422,56 €
5001,63376 €816,88 €
7501,60548 €1.204,11 €
1.2501,57414 €1.967,68 €
1.7501,55582 €2.722,68 €
2.5001,53820 €3.845,50 €
Manufacturers Standard Package
Unit Price without VAT:1,69024 €
Unit Price with VAT:2,01139 €