MFR Recommended

INA207AIDGSRG4 | |
|---|---|
DigiKey Part Number | INA207AIDGSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA207AIDGSRG4 |
Description | IC CURRENT MONITOR 3.5% 10VSSOP |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 1mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA207AIDGSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3.5% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | 1mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,29253 € | 3.231,32 € |
| 5.000 | 1,26686 € | 6.334,30 € |
| Unit Price without VAT: | 1,29253 € |
|---|---|
| Unit Price with VAT: | 1,53811 € |


