MFR Recommended

INA206AIDRG4 | |
|---|---|
DigiKey Part Number | INA206AIDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA206AIDRG4 |
Description | IC CURRENT MONITOR 3.5% 14SOIC |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 1mA 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA206AIDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3.5% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | 1mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |


