Current Monitor Regulator High-Side 1mA 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA204AIPW

DigiKey Part Number
INA204AIPW-ND
Manufacturer
Manufacturer Product Number
INA204AIPW
Description
IC CURRENT MONITOR 3.5% 14TSSOP
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 1mA 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA204AIPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3.5%
Voltage - Input
-16V ~ 80V
Current - Output
1mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.950 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.950In Stock
Ships from Rochester Electronics, LLC