Current Monitor Regulator High-Side 1mA 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA203AIPWR

DigiKey Part Number
296-INA203AIPWRTR-ND - Tape & Reel (TR)
296-INA203AIPWRCT-ND - Cut Tape (CT)
296-INA203AIPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA203AIPWR
Description
IC CURRENT MONITOR 3.5% 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 1mA 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA203AIPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
-16V ~ 80V
Manufacturer
Texas Instruments
Current - Output
1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Function
Current Monitor
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Sensing Method
High-Side
Supplier Device Package
14-TSSOP
Accuracy
±3.5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,42000 €2,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,28787 €4.575,74 €
Manufacturers Standard Package
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,87980 €