MFR Recommended

INA203AIPW | |
|---|---|
DigiKey Part Number | INA203AIPW-ND |
Manufacturer | |
Manufacturer Product Number | INA203AIPW |
Description | IC CURRENT MONITOR 3.5% 14TSSOP |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 1mA 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA203AIPW Models |
Category | Voltage - Input -16V ~ 80V |
Manufacturer Texas Instruments | Current - Output 1mA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Sensing Method High-Side | Supplier Device Package 14-TSSOP |
Accuracy ±3.5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA203AIPWR | Texas Instruments | 0 | 296-INA203AIPWRCT-ND | 2,42000 € | MFR Recommended |


