
INA203AIDR | |
|---|---|
DigiKey Part Number | 296-42337-2-ND - Tape & Reel (TR) 296-42337-1-ND - Cut Tape (CT) 296-42337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA203AIDR |
Description | IC CURRENT MONITOR 3.5% 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 1mA 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA203AIDR Models |
Category | Voltage - Input -16V ~ 80V |
Manufacturer Texas Instruments | Current - Output 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Sensing Method High-Side | Supplier Device Package 14-SOIC |
Accuracy ±3.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,30617 € | 5.765,42 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

