
INA202AIDG4 | |
|---|---|
DigiKey Part Number | 2156-INA202AIDG4-TI-ND |
Manufacturer | |
Manufacturer Product Number | INA202AIDG4 |
Description | IC CURRENT MONITOR 3.5% 8SOIC |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA202AIDG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3.5% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 245 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,39934 € | 258,35 € |
| Unit Price without VAT: | 3,39934 € |
|---|---|
| Unit Price with VAT: | 4,04521 € |

