MFR Recommended

INA201AID | |
|---|---|
DigiKey Part Number | 296-33288-5-ND |
Manufacturer | |
Manufacturer Product Number | INA201AID |
Description | IC CURRENT MONITOR 3.5% 8SOIC |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA201AID Models |
Category | Voltage - Input -16V ~ 80V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Current Monitor | Supplier Device Package 8-SOIC |
Sensing Method High-Side | Base Product Number |
Accuracy ±3.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA201AIDR | Texas Instruments | 11.897 | 296-INA201AIDRCT-ND | 4,20000 € | MFR Recommended |


