
INA200AIDR | |
|---|---|
DigiKey Part Number | 296-28959-2-ND - Tape & Reel (TR) 296-28959-1-ND - Cut Tape (CT) 296-28959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA200AIDR |
Description | IC CURRENT MONITOR 3.5% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA200AIDR Models |
Category | Voltage - Input -16V ~ 80V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Current Monitor | Supplier Device Package 8-SOIC |
Sensing Method High-Side | Base Product Number |
Accuracy ±3.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,22000 € | 32,20 € |
| 25 | 2,96720 € | 74,18 € |
| 100 | 2,68890 € | 268,89 € |
| 250 | 2,56252 € | 640,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,34100 € | 5.852,50 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

