INA200AIDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 215
Unit Price: 4,97000 €
Datasheet
Current Monitor Regulator High-Side 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA200AIDG4

DigiKey Part Number
INA200AIDG4-ND
Manufacturer
Manufacturer Product Number
INA200AIDG4
Description
IC CURRENT MONITOR 3.5% 8SOIC
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA200AIDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3.5%
Voltage - Input
-16V ~ 80V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2251,61991 €364,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,61991 €
Unit Price with VAT:1,92769 €