



INA1H94EVM | |
|---|---|
DigiKey Part Number | 296-INA1H94EVM-ND |
Manufacturer | |
Manufacturer Product Number | INA1H94EVM |
Description | EVAL BOARD FOR INA1H94-SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INA1H94-SP - 1 - Single Channels per IC Voltage Feedback Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Voltage Feedback | |
Output Type | Differential | |
Slew Rate | 5V/µs | |
-3db Bandwidth | 500kHz | |
Current - Output / Channel | 25mA | |
Current - Supply (Main IC) | 900µA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 18V, ±2V ~ 9V | |
Utilized IC / Part | INA1H94-SP | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,78000 € | 308,78 € |
| Unit Price without VAT: | 308,78000 € |
|---|---|
| Unit Price with VAT: | 367,44820 € |

