
INA199C2RSWT | |
|---|---|
DigiKey Part Number | 296-INA199C2RSWTTR-ND - Tape & Reel (TR) 296-INA199C2RSWTCT-ND - Cut Tape (CT) 296-INA199C2RSWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199C2RSWT |
Description | IC CURRENT SENSE 1% 10UQFN |
Customer Reference | |
Detailed Description | Amplifier Circuit 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA199C2RSWT Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 10-UFQFN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 10-UQFN (1.8x1.4) |
Part Status Obsolete | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87600 € | 8,76 € |
| 25 | 0,79320 € | 19,83 € |
| 100 | 0,70300 € | 70,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85000 € | 8,50 € |
| 25 | 0,77000 € | 19,25 € |
| 100 | 0,68250 € | 68,25 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

