
INA199C1RSWT | |
|---|---|
DigiKey Part Number | 296-INA199C1RSWTTR-ND - Tape & Reel (TR) 296-INA199C1RSWTCT-ND - Cut Tape (CT) 296-INA199C1RSWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199C1RSWT |
Description | IC CURRENT SENSE 1% 10UQFN |
Customer Reference | |
Detailed Description | Amplifier Circuit 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA199C1RSWT Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 10-UFQFN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 10-UQFN (1.8x1.4) |
Part Status Obsolete | Base Product Number |
Operating Temperature -40°C ~ 125°C |

