Amplifier Circuit 10-UQFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA199B2RSWR

DigiKey Part Number
296-40120-2-ND - Tape & Reel (TR)
296-40120-1-ND - Cut Tape (CT)
296-40120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA199B2RSWR
Description
IC CURRENT SENSE 1.5% 10UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier Circuit 10-UQFN (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
INA199B2RSWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.356
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,36100 €3,61 €
250,32400 €8,10 €
1000,28240 €28,24 €
2500,26264 €65,66 €
5000,25074 €125,37 €
1.0000,24092 €240,92 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22044 €661,32 €
6.0000,21468 €1.288,08 €
9.0000,21180 €1.906,20 €
15.0000,20861 €3.129,15 €
21.0000,20674 €4.341,54 €
30.0000,20494 €6.148,20 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €

Other Suppliers on DigiKey

2.459In Stock
Ships from Rochester Electronics, LLC