
INA199B1RSWT | |
|---|---|
DigiKey Part Number | 296-INA199B1RSWTTR-ND - Tape & Reel (TR) 296-INA199B1RSWTCT-ND - Cut Tape (CT) 296-INA199B1RSWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199B1RSWT |
Description | IC CURRENT SENSE 1.5% 10UQFN |
Customer Reference | |
Detailed Description | Amplifier Circuit 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA199B1RSWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70300 € | 7,03 € |
| 25 | 0,63600 € | 15,90 € |
| 100 | 0,56140 € | 56,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52592 € | 131,48 € |
| 500 | 0,50458 € | 252,29 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

