
INA199A3RSWT | |
|---|---|
DigiKey Part Number | 296-27334-2-ND - Tape & Reel (TR) 296-27334-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | INA199A3RSWT |
Description | IC CURRENT SENSE 1.5% 10UQFN |
Customer Reference | |
Detailed Description | Amplifier Circuit 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA199A3RSWT Models |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 10-UFQFN |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package 10-UQFN (1.8x1.4) |
Part Status Obsolete | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71600 € | 7,16 € |
| 25 | 0,64680 € | 16,17 € |
| 100 | 0,57100 € | 57,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,53500 € | 133,75 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


