
INA198AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-22159-2-ND - Tape & Reel (TR) 296-22159-1-ND - Cut Tape (CT) 296-22159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA198AQDBVRQ1 |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA198AQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,22600 € | 32,26 € |
| 25 | 2,97200 € | 74,30 € |
| 100 | 2,69320 € | 269,32 € |
| 250 | 2,56628 € | 641,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,33275 € | 6.998,25 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |

