
INA198AIDBVT | |
|---|---|
DigiKey Part Number | 296-17168-2-ND - Tape & Reel (TR) 296-17168-1-ND - Cut Tape (CT) 296-17168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA198AIDBVT |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA198AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 3,18100 € | 31,81 € |
| 25 | 2,93160 € | 73,29 € |
| 100 | 2,65720 € | 265,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,52636 € | 631,59 € |
| 500 | 2,44748 € | 1.223,74 € |
| 750 | 2,40799 € | 1.805,99 € |
| 1.250 | 2,36422 € | 2.955,28 € |
| 1.750 | 2,33865 € | 4.092,64 € |
| 2.500 | 2,31405 € | 5.785,12 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |

