MFR Recommended

INA193AMDBVREPG4 | |
|---|---|
DigiKey Part Number | INA193AMDBVREPG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA193AMDBVREPG4 |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA193AMDBVREPG4 Models |
Category | Voltage - Input -16V ~ 80V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case SC-74A, SOT-753 |
Function Current Monitor | Supplier Device Package SOT-23-5 |
Sensing Method High-Side | Base Product Number |
Accuracy ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA193AMDBVREP | Texas Instruments | 1.732 | 296-22154-1-ND | 8,84000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,48660 € | 10.459,80 € |
| Unit Price without VAT: | 3,48660 € |
|---|---|
| Unit Price with VAT: | 4,14905 € |


