
INA191EVM | |
|---|---|
DigiKey Part Number | 296-INA191EVM-ND |
Manufacturer | |
Manufacturer Product Number | INA191EVM |
Description | EVAL BOARD FOR INA191 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INA191 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Slew Rate 0.3V/µs |
Manufacturer Texas Instruments | Current - Supply (Main IC) 43µA |
Packaging Box | Voltage - Supply, Single/Dual (±) 1.7V ~ 5.5V |
Part Status Active | Utilized IC / Part INA191 |
Channels per IC 1 - Single | Contents Board(s) |
Amplifier Type Current Sense | Base Product Number |
Output Type Single-Ended, Rail-to-Rail |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,56000 € | 26,56 € |
| Unit Price without VAT: | 26,56000 € |
|---|---|
| Unit Price with VAT: | 31,60640 € |

