Current Sense Amplifier 1 Circuit Rail-to-Rail 6-DSBGA (1.17x0.77)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA191A5IYFDR

DigiKey Part Number
296-INA191A5IYFDRTR-ND - Tape & Reel (TR)
296-INA191A5IYFDRCT-ND - Cut Tape (CT)
296-INA191A5IYFDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA191A5IYFDR
Description
IC CURR SENSE 1 CIRCUIT 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail 6-DSBGA (1.17x0.77)
Datasheet
 Datasheet
EDA/CAD Models
INA191A5IYFDR Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
100 pA
Mfr
Voltage - Input Offset
2.5 µV
Series
Current - Supply
43mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
6-XFBGA, DSBGA
Slew Rate
0.3V/µs
Supplier Device Package
6-DSBGA (1.17x0.77)
Gain Bandwidth Product
27 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,58000 €1,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,17024 €3.510,72 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,88020 €