
INA190A2IDDFR | |
|---|---|
DigiKey Part Number | 296-INA190A2IDDFRTR-ND - Tape & Reel (TR) 296-INA190A2IDDFRCT-ND - Cut Tape (CT) 296-INA190A2IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A2IDDFR |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | INA190A2IDDFR Models |
Category | Current - Input Bias 500 pA |
Mfr | Voltage - Input Offset 3 µV |
Series | Current - Supply 48µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Slew Rate 0.3V/µs | Supplier Device Package TSOT-23-8 |
Gain Bandwidth Product 37 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,48600 € | 14,86 € |
| 25 | 1,35560 € | 33,89 € |
| 100 | 1,21290 € | 121,29 € |
| 250 | 1,14480 € | 286,20 € |
| 500 | 1,11152 € | 555,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,02820 € | 3.084,60 € |
| 6.000 | 1,00778 € | 6.046,68 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |


