
INA190A1IDDFR | |
|---|---|
DigiKey Part Number | 296-INA190A1IDDFRTR-ND - Tape & Reel (TR) 296-INA190A1IDDFRCT-ND - Cut Tape (CT) 296-INA190A1IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A1IDDFR |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | INA190A1IDDFR Models |
Category | Current - Input Bias 500 pA |
Mfr | Voltage - Input Offset 3 µV |
Series | Current - Supply 48µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Slew Rate 0.3V/µs | Supplier Device Package TSOT-23-8 |
Gain Bandwidth Product 45 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,35000 € | 13,50 € |
| 25 | 1,23080 € | 30,77 € |
| 100 | 1,09930 € | 109,93 € |
| 250 | 1,03664 € | 259,16 € |
| 500 | 1,00258 € | 501,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92944 € | 2.788,32 € |
| 6.000 | 0,91066 € | 5.463,96 € |
| 9.000 | 0,90126 € | 8.111,34 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |




