
INA187A1QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-INA187A1QDBVRQ1TR-ND - Tape & Reel (TR) 296-INA187A1QDBVRQ1CT-ND - Cut Tape (CT) 296-INA187A1QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA187A1QDBVRQ1 |
Description | AEC-Q100 QUALIFIED, -2V TO 40V, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Differential SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 950µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Differential | Qualification AEC-Q100 |
Slew Rate 2.5V/µs | Mounting Type Surface Mount |
-3db Bandwidth 650 kHz | Package / Case SOT-23-6 |
Current - Input Bias 13 µA | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,57480 € | 14,37 € |
| 100 | 0,50660 € | 50,66 € |
| 250 | 0,47404 € | 118,51 € |
| 500 | 0,45440 € | 227,20 € |
| 1.000 | 0,44212 € | 442,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41828 € | 1.254,84 € |
| 6.000 | 0,40851 € | 2.451,06 € |
| 9.000 | 0,40361 € | 3.632,49 € |
| 15.000 | 0,39820 € | 5.973,00 € |
| 21.000 | 0,39503 € | 8.295,63 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


