
INA186A5IDDFR | |
|---|---|
DigiKey Part Number | 296-INA186A5IDDFRTR-ND - Tape & Reel (TR) 296-INA186A5IDDFRCT-ND - Cut Tape (CT) 296-INA186A5IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A5IDDFR |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 45 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73500 € | 7,35 € |
| 25 | 0,66480 € | 16,62 € |
| 100 | 0,58740 € | 58,74 € |
| 250 | 0,55060 € | 137,65 € |
| 500 | 0,52840 € | 264,20 € |
| 1.000 | 0,51015 € | 510,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43944 € | 1.318,32 € |
| 6.000 | 0,42930 € | 2.575,80 € |
| 9.000 | 0,42422 € | 3.817,98 € |
| 15.000 | 0,41859 € | 6.278,85 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

